427-010111AL001 | ddm

Angle pulse encoder, 5 V, impulses 30, 427-010111AL001

Order No.: 75E500
EAN: 4099889455731
MPN:
427-010111AL001
Series: 427
427-010111AL001 ddm Motion Sensors
Image may differ
Unit Price (€ / pc.)
11.4716 € *
Available: 79 pcs.
Leadtime: 9 Weeks **
Total Price:
11.47 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4716 €
10 pcs.
10.6148 €
40 pcs.
9.7461 €
80 pcs.
9.1749 €
160 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary pulse encoder, 427-010111AL001, ddm

With detent, for setting digital values. High pulse rate of 30 pulses/rev for quick approximation to any, even multiple-digit setpoint. Cost-effective alternative to optoelectronic bit generators. Prerequisite is a pulse output for both rotary directions (right/left identification) and a precise, smooth-running detent. Depending on the type, a limit switch can be used to generate an additional pulse for a set or reset function when the shaft is pressed; Grid: 2.5 mm. Insulation material: to UL 94 V-0. Switching contacts: copper beryllium, galvanized Ni3Au1. Switching voltage: 5.0 VDC. Switching current: 10 mA. Contact resistance: 1.0 ohm. Insulation resistance: 100 Mohm. Expected useful life: at least min. 20000 operations. Bounce: 2.0 ms. Pulse period: 6.0 ms. Operating temperatures: -25 to +80 °C. Design: shaft neck with and without thread, 17.8-mm length, 6.0-mm shaft (with 12 mm offset), with detent. Note: for information about matching nuts for versions with M 7 x 0.75 mounting thread, refer to chapter H.

Horizontal design without limit switch, type 427-.

Type: 0/H2, with M 7 x 0.75 fastening thread.

Technical specifications
Anschluss Lötanschluss
Produkt-Art Winkel Impulsgeber
Spannung 5 V
Impulse pro Umdrehung 30
Logistics
Ursprungsland DE
Zolltarifnummer 85365015
Originalverpackung Tray mit 80 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes