DLB-2124 GR.0 | DELVO
Replacement blade size 0 for DLV 6321, 6331, 7313, 7321, DLB-2124 GR.0
Order No.: 06L5571
EAN: 4099891386429
MPN:
DLB-2124 GR.0
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
5 pcs.
7.1638 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement blades Delvo, type DLB.
With semi-circular 4.0 mm shaft for screwdrivers DLV 6321/6331/7313 and DLV 7321. Length 44 mm.
Crosstip blades, type DLB.
Technical specifications
Version | Ersatzklinge Größe 0 | |
Suitable for | DLV 6321, 6331, 7313, 7321 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |