DLB-2126 GR.1 | DELVO

Replacement blade size 1 for DLV 6321, 6331, 7313, 7321, DLB-2126 GR.1

Order No.: 06L5573
EAN: 4099891386436
MPN:
DLB-2126 GR.1
DLB-2126 GR.1 DELVO Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
441.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
7.3542 €

Replacement blades Delvo, type DLB.

With semi-circular 4.0 mm shaft for screwdrivers DLV 6321/6331/7313 and DLV 7321. Length 44 mm.

Crosstip blades, type DLB.

Technical specifications
Ausführung Ersatzklinge Größe 1
Geeignet für DLV 6321, 6331, 7313, 7321
Logistics
Ursprungsland JP
Zolltarifnummer 82079030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes