DLB 2221 | DELVO
Replacement blade 0.3 x 2.5 mm for DLV 6321, 6331, 7313, 7321, DLB 2221
Order No.: 06L5564
EAN: 4099891386405
MPN:
DLB 2221
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
5 pcs.
6.8544 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement blades Delvo, type DLB.
With semi-circular 4.0 mm shaft for screwdrivers DLV 6321/6331/7313 and DLV 7321. Length 44 mm.
Slotted screw blades, type DLB.
Type: DLB 2221, 0.3 x 2.5 mm
Technical specifications
Version | Ersatzklinge 0,3 x 2,5 mm | |
Suitable for | DLV 6321, 6331, 7313, 7321 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |