DLC 1213A GGB | DELVO
Control unit for DLV-7321 and DLV-7331, 230 VAC/24 VDC, Delvo DLC-1213A GGB
Order No.: 06L5622
EAN: 4099891386337
MPN:
DLC 1213A GGB
Unit Price (€ / pc.)
262.5735 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
262.57 € *
Price list
Quantity
Price per unit*
1 pcs.
262.5735 €
3 pcs.
254.6957 €
10 pcs.
245.9373 €
25 pcs.
239.3804 €
50 pcs.
234.1206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control unit, 230 VAC/36 VDC
Functions: auto stop, soft start and speed control
Technical specifications
Version | Steuergerät | |
Rated voltage | 26 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84679900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |