DLC 4511 | DELVO
DLC-4511
Order No.: 03L3297
EAN: 4099891386283
MPN:
DLC 4511
Unit Price (€ / pc.)
287.0518 € *
Available: 1 pcs.
Leadtime: 1 Week **
DLC-4511
Technical specifications
Version | Steuergerät | |
Rated voltage | 34 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |