DLV 7420A BME | DELVO
DLV-7420A-BME
Unit Price (€ / pc.)
643.79 € *
Available: 0 pcs.
Leadtime: 1 Week **
DLV-7420A-BME
Technical specifications
Version | Elektroschrauber | |
speed | 600 1/min | |
Rated voltage | 40 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84672985 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |