Unit Price (€ / pc.)
804.3210 € *
Available: 0 pcs.
Leadtime: On Request **
DLV-8530
Technical specifications
Version | Elektroschrauber | |
speed | 1100 1/min | |
Rated voltage | 59 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84672985 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |