101335 | Deutronic

Flush-mounted power supply, 5 VDC, 2 A, 12 W, 101335

Order No.: 25K6880
EAN: 4099891287269
MPN:
101335
DP12UP-5
Series: DP12UP
101335 Deutronic Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
34.7004 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.70 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7004 €
10 pcs.
31.2256 €
25 pcs.
28.1078 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flush mount power supply modules, type Deutronic DP.

With AC/DC extended-range input, reduced inrush current, long power failure backup, several modules can be operated on a single automatic circuit breaker; Safety class: 2. EMC to EN 61204-3, EN 55011 class B, EN 61000-6-2. Input voltage range: 100 to 240 VAC, 130 to 350 VDC. Operating temperatures: - 25 to +70 °C. Efficiency: 85 %. Dimensions: 53 x 33 mm.

Output power 12 W, w. output cable, type DP12..

Technical attributes (type, output voltage, output current): DP12UP-5, 5.0 VDC, 2.0 A

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 2 A
Width 53 mm
Input voltage AC 100-240 VAC
Height 33 mm
Power 12 W
efficiency 85 %
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes