101336/1 | Deutronic
Flush-mounted power supply, 12 VDC, 1 A, 12 W, 101336/1
Unit Price (€ / pc.)
39.0201 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.02 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0201 €
10 pcs.
35.1169 €
25 pcs.
31.6064 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flush mount power supply modules, type Deutronic DP.
With AC/DC extended-range input, reduced inrush current, long power failure backup, several modules can be operated on a single automatic circuit breaker; Safety class: 2. EMC to EN 61204-3, EN 55011 class B, EN 61000-6-2. Input voltage range: 100 to 240 VAC, 130 to 350 VDC. Operating temperatures: –25 to +70 °C. Efficiency: 85 %. Dimensions: 53 x 33 mm.
Output power 12/18 W, w. terminal block, type DP12../DP18.
Technical attributes (type, output voltage, output current): DP12UP-12-C, 12 VDC, 1.0 A
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 1 A | |
Width | 53 mm | |
Input voltage AC | 100-240 VAC | |
Height | 33 mm | |
Power | 12 W | |
efficiency | 85 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |