101480/1 | Deutronic
Flush-mounted power supply, 12 VDC, 2.5 A, 30 W, 101480/1
Unit Price (€ / pc.)
46.3267 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
46.33 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3267 €
10 pcs.
41.6976 €
25 pcs.
37.5207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flush mount power supplies, type Friwo UP.
Voltage controlled, current-limited; Standby losses: max. 0.3 W. Input voltage: 100 to 240 VAC. Frequency: 50 to 60 Hz. AC input/DC output: 150 mm cable. Efficiency: 75 % typically at full load. EMC: compliant with FCC 41, EN 55011, EN 55014, EN 55022/B, EN 55024, EN 61000. Degree of protection: IP 64. Operating temperatures: 0 to +40 °C.
Technical attributes (type, DC voltage current, typical ripple voltage (pp)): 1891511, 24 VDC, 0.25 A, 300 mV
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 12 VDC | |
Ausgangsstrom | 2.5 A | |
Eingangsspannungsbereich | 100-240 VAC/130-350 VDC | |
Höhe | 60 mm | |
Leistung | 30 W | |
Tiefe | 42 mm | |
Wirkungsgrad | 82 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |