101481/1 | Deutronic

Flush-mounted power supply, 24 VDC, 1.25 A, 30 W, 101481/1

Order No.: 32C516
EAN: 4099891289355
MPN:
101481/1
DP30UP-24-C
Series: DP30UP
101481/1 Deutronic Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
46.3267 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
46.33 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3267 €
10 pcs.
41.6976 €
25 pcs.
37.5207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flush mount power supplies, type Friwo UP.

Voltage controlled, current-limited; Standby losses: max. 0.3 W. Input voltage: 100 to 240 VAC. Frequency: 50 to 60 Hz. AC input/DC output: 150 mm cable. Efficiency: 75 % typically at full load. EMC: compliant with FCC 41, EN 55011, EN 55014, EN 55022/B, EN 55024, EN 61000. Degree of protection: IP 64. Operating temperatures: 0 to +40 °C.

Technical attributes (type, DC voltage current, typical ripple voltage (pp)): 1891685, 24 VDC, 0.75 A, 400 mV

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 1.25 A
Input voltage AC 100-240 VAC/130-350 VDC
Height 60 mm
Power 30 W
Depth 42 mm
efficiency 85 %
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes