105093 | Deutronic
DC converter, 80 VDC, 75 W, 1 output, 24.5 VDC, 90 % efficiency, 105093
DC converters, type Deutronic DVC.
DC voltage extended-range input, high efficiency, Features: electrical isolation 1.5 kV. Insulation: 500 V output to housing, controlled output, short circuit-/open circuit-proof, reverse polarity-proof, thermal overload protection, vibration-proof structure, molded aluminum housing. Efficiency: approx. 90 %. Operating temperatures: –40 to +75 °C.
DC converters, output power 75 W, type DVC 75-.
Connection: approx. 0.1 m cable with 4-pole MATE-N-LOK connector. Dimensions: L 110/93, W 100/68, H 38 mm. Weight: 450 g.
Technical attributes (type, rated input voltage/input voltage range, output voltage, output current): DVC 75-80-24, input 80 V/56 to 150 VDC, output 24 VDC, 3.2 A
Number of outputs | 1 | |
Output voltage DC | 24,5 VDC | |
Output current | 3.2 A | |
Width | 100 mm | |
Input voltage AC | 80 VDC | |
Height | 39 mm | |
Isolation voltage | 1.5 kV | |
Length | 110 mm | |
Power | 75 W | |
efficiency | 90 % |
Country of origin | DE |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |