105123 | Deutronic
DC converter, 24 VDC, 250 W, 1 output, 24.5 VDC, 90 % efficiency, 105123
DC converters, type Deutronic DVC.
DC voltage extended-range input, high efficiency, Features: electrical isolation 1.5 kV. Insulation: 500 V output to housing, controlled output, short circuit-/open circuit-proof, reverse polarity-proof, thermal overload protection, vibration-proof structure, molded aluminum housing. Efficiency: approx. 90 %. Operating temperatures: –40 to +75 °C.
DC converters, output power 228 W/252 W, type DVC 251.
Connection: approx. 0.1 m cable with 6-pole MATE-N-LOK connector. Dimensions: L153, W 131, H 50 mm. Weight: approx. 950 g.
Technical attributes (type, rated input voltage/input voltage range, output voltage, output current): DVC 251-24-24, input 24 VDC/19 to 45 VDC, output 24 VDC, 9.5 A
Number of outputs | 1 | |
Output voltage DC | 24,5 VDC | |
Output current | 9.5 A | |
Width | 131 mm | |
Input voltage AC | 24 VDC | |
Height | 50 mm | |
Isolation voltage | 1.5 kV | |
Length | 153 mm | |
Power | 250 W | |
efficiency | 90 % |
Country of origin | DE |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |