110521 | Deutronic

DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 70 % efficiency, 110521

Order No.: 26K1030
EAN: 4099891297220
MPN:
110521
E1K5A5
Series: E1K
110521 Deutronic DC/DC Converters Image 1
110521 Deutronic DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
15.0297 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.03 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0297 €
10 pcs.
13.5303 €
25 pcs.
12.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Deutronic E0,25K../E1K.

Miniature design. Non-regulated 0.25 W or 1.0 W DC/DC converter,; Features: 4-pin SiL package for direct PCB mounting, electrically isolated outputs. Efficiency: 60 % to 80 % depending on the type. Output tolerance: ±5.0 %. Residual ripple (E0.25K/E1K): 100/150 mVpp. Control error on load fluctuation: ±10 %. Insulation voltage primary-secondary circuits: 1000 V. Operating temperatures: 0 to +70 °C.

SiL packages with 1.0 W output power, type E1K.

Technical attributes (type, input voltage, output voltage/current, efficiency): E1K5A5, input 5.0 VDC, output 5.0 V/200 mA, 70 %

Technical specifications
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 5 VDC
Power 1 W
efficiency 70 %
Design SIP4
Isolation voltage 1 kV
Length 11.5 mm
Width 6 mm
Height 10 mm
Logistics
Country of origin TW
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes