110553 | Deutronic

DC converter, 12 VDC, 1 W, 2 outputs, ±9 VDC, 75 % efficiency, 110553

Order No.: 26K1126
EAN: 4099891297329
MPN:
110553
E1Z12A9-9
Series: E1Z
110553 Deutronic DC/DC Converters Image 1
110553 Deutronic DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
15.6009 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.60 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6009 €
10 pcs.
14.0420 €
25 pcs.
12.6378 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Deutronic E1Z../E2Z.

Miniature non-regulated 1.0 W or 2.0 W DC/DC converter; Features: 7 pin SiL package for direct PCB mounting, electrically isolated single or dual outputs. Output tolerance: ±5.0 %. Residual ripple: 150 mVpp. Control error on load fluctuation: ±10 %. Insulation voltage between primary/secondary circuits: 1000 VDC. Operating temperatures: 0 to +70 °C.

SiL package with 1.0 W output power, type E1Z.

Dimensions: L 19.5, W 6.0, H 10 mm

Technical attributes (type, input voltage, output voltage/current (± is 2 x OUT), efficiency): E1Z12A9-9, input 12 VDC, output ±9.0 V/±56 mA, 75 %

Technical specifications
Number of outputs 2
Output current 56 mA
Output voltage DC ±9 VDC
Input voltage AC 12 VDC
Power 1 W
efficiency 75 %
Design SIP7
Isolation voltage 1 kV
Length 19.5 mm
Width 6 mm
Height 10 mm
Logistics
Country of origin TW
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes