110630 | Deutronic
DC/DC converter, 9-18 VDC, 50 W, 1 output, 24 VDC, 84 % efficiency, 110630
Order No.: 26K1436
MPN:
110630
EHB75-12-24
Unit Price (€ / pc.)
149.6187 € *
Available: 0 pcs.
Leadtime: On Request **
DC converters, type Deutronic EHB75-.
75 W DC/DC converter; with 2:1 input range, sustained short circuit-proof, electrical isolation, 5-sided metal package. Output tolerance: ±1.0 %. Residual ripple: 5.0 V 75 mVpp, 12/15 V 100 mVpp, 24 V 240 mVpp. Load fluctuation: ±0.2 %. Input fluctuation: ±0.2 %. Switching frequency: 300 kHz. Operating temperatures: –40 to +100 °C. Package: aluminum base plate, insulation material. Dimensions: W 57.9, D 61, H 12.7 mm.
Technical attributes (type, input voltage, output voltage, output current): EHB75-12-24, input 9.0 to 18 VDC, output 24 VDC, 3.13 A
Download
Logistics
Country of origin | TW |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |