110634 | Deutronic

DC converter, 18-36 VDC, 50 W, 1 output, 12 VDC, 85 % efficiency, 110634

Order No.: 26K1440
EAN: 4099891297534
MPN:
110634
EHB75-24-12
Series: EHB
110634 Deutronic DC/DC Converters Image 1
110634 Deutronic DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
149.6187 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7,480.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
149.6187 €

DC converters, type Deutronic EHB75-.

75 W DC/DC converter; with 2:1 input range, sustained short circuit-proof, electrical isolation, 5-sided metal package. Output tolerance: ±1.0 %. Residual ripple: 5.0 V 75 mVpp, 12/15 V 100 mVpp, 24 V 240 mVpp. Load fluctuation: ±0.2 %. Input fluctuation: ±0.2 %. Switching frequency: 300 kHz. Operating temperatures: –40 to +100 °C. Package: aluminum base plate, insulation material. Dimensions: W 57.9, D 61, H 12.7 mm.

Technical attributes (type, input voltage, output voltage, output current): EHB75-24-12, input 18 to 36 VDC, output 12 VDC, 6.24 A

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 6.24 A
Width 57.9 mm
Input voltage AC 18-36 VDC
Height 12.7 mm
Isolation voltage 1.5 kV
Length 61 mm
Power 50 W
efficiency 85 %
Logistics
Country of origin TW
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes