110735 | Deutronic

DC converter, 18-36 VDC, 50 W, 1 output, 5 VDC, 82 % efficiency, 110735

Order No.: 26K1408
EAN: 4099891297497
MPN:
110735
EHB50-24-5
Series: EHB
110735 Deutronic DC/DC Converters Image 1
110735 Deutronic DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
85.1326 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,256.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
85.1326 €

DC converters, type Deutronic EHB50-.

50 W DC/DC converter; with 2 : 1 input range, sustained short circuit-proof, electrical isolation, 5-sided metal package. Output tolerance: ±1.0 %. Residual ripple: 5.0 VDC 75 mVpp, 12/15 VDC 100 mVpp, 24 VDC 240 mVpp. Load fluctuation: ±0.2 %. input fluctuation: ±0.2 %. Switching frequency: 300 kHz. Operating temperatures: –40 to +100 °C. Package: aluminum. Dimensions: W 57.9, D 61, H 12.7 mm.

Technical attributes (type, input voltage, output voltage, output current): EHB50-24-5, input 18 to 36 VDC, output 5.0 VDC, 10 A

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 10 A
Width 57.9 mm
Input voltage AC 18-36 VDC
Height 12.7 mm
Isolation voltage 1.5 kV
Length 61 mm
Power 50 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes