110856 | Deutronic

DC converter, 9-18 VDC, 3 W, 1 output, 5 VDC, 82 % efficiency, 110856

Order No.: 25K2422
EAN: 4099891296551
MPN:
110856
E3DW12R5
Series: ExD
110856 Deutronic DC/DC Converters Image 1
110856 Deutronic DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
18.921 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,892.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
18.921 €

DC converters, type Deutronic Serie E3DW.

3.0 W DC/DC converter; with 2 : 1 extended-range input, DiL package for 24-pole DIL grid, with PI input filter and regulated outputs. Electrical isolation: 500 VDC. Sustained short circuit-proof. Output tolerance: ±2.0 %. Residual ripple: max. 1.0 %. Control error on load fluctuation: single ±0.5 %, or dual ±1.0 %. Control error on input fluctuation: ±0.5 %. Temperature coefficient: ±0.05 %/°C. Switching frequency: 100 kHz. Operating temperatures: –25 to +71 °C no derating. Package temperature: max. +100 °C. Package: plastic. Dimensions: 31.8 x 20.3 x 10.2 mm.

DiL packages, input 12 VDC/9.0 to 18 VDC, type E3DW.

Technical attributes (type, output voltage/output current): E3DW12R-5, 1 x OUT, 5.0 VDC/600 mA

Technical specifications
Number of outputs 1
Output current 600 mA
Output voltage DC 5 VDC
Input voltage AC 9-18 VDC
Power 3 W
efficiency 82 %
Design DIP24
Isolation voltage 500 V
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes