110867 | Deutronic

DC converter, 18-36 VDC, 3 W, 2 outputs, ±15 VDC, 82 % efficiency, 110867

Order No.: 25K2444
EAN: 4099891296599
MPN:
110867
E3DW24R15-15
Series: ExD
110867 Deutronic DC/DC Converters Image 1
110867 Deutronic DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
20.3371 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,033.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
20.3371 €

DC converters, type Deutronic Serie E3DW.

3.0 W DC/DC converter; with 2 : 1 extended-range input, DiL package for 24-pole DIL grid, with PI input filter and regulated outputs. Electrical isolation: 500 VDC. Sustained short circuit-proof. Output tolerance: ±2.0 %. Residual ripple: max. 1.0 %. Control error on load fluctuation: single ±0.5 %, or dual ±1.0 %. Control error on input fluctuation: ±0.5 %. Temperature coefficient: ±0.05 %/°C. Switching frequency: 100 kHz. Operating temperatures: –25 to +71 °C no derating. Package temperature: max. +100 °C. Package: plastic. Dimensions: 31.8 x 20.3 x 10.2 mm.

DiL packages, input 24 VDC/18 to 36 VDC, type E3DW.

Technical attributes (type, output voltage/output current): E3DW24R-15-15, 2 x OUT, ±15 VDC/±100 mA

Technical specifications
Number of outputs 2
Output current 100 mA
Output voltage DC ±15 VDC
Input voltage AC 18-36 VDC
Power 3 W
efficiency 82 %
Design DIP24
Isolation voltage 500 V
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes