110881 | Deutronic
DC converter, 9-36 VDC, 3 W, 1 output, 5 VDC, 82 % efficiency, 110881
DC converters, type Deutronic E3UW.
Matches 24-pole DiL grid; with extended-range input 4 : 1, PI input filter, controlled single or dual outputs, 500 VDC electrical isolation, sustained short circuit-proof. Output power: 3.0 W. Output tolerance: max. ±2.0 %. Residual ripple (20 MHz): max. 50 mVpp (5.0 V), max. 1.0 % (12/15 V). Temperature coefficient: +0.05 %/°C. Control error on input voltage fluctuation: ±0.5 %, on load fluctuation (single/dual): ±0.5/±1.0 %. Efficiency: up to 82 %. Switching frequency: min. 100 kHz. Test voltage: 500 VDC. Operating temperatures: –25 to +71 °C. Dimensions: L 31.8, W 20.3, H 10.2 mm.
Technical attributes (type, input voltage range, output voltage/current (± is 2 x OUT)): E3UW24R-5, input 9.0 to 36 VDC, output 5.0 VDC/600 mA
Number of outputs | 1 | |
Output current | 600 mA | |
Output voltage DC | 5 VDC | |
Input voltage AC | 9-36 VDC | |
Power | 3 W | |
efficiency | 82 % | |
Design | DIP24 | |
Isolation voltage | 500 V | |
Length | 31.8 mm | |
Width | 20.3 mm | |
Height | 10.2 mm |
Country of origin | TW |
Customs tariff number | 85043129 |
Original Packaging | Stange mit 10 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |