110958 | Deutronic

DC converter, 18-36 VDC, 6 W, 2 outputs, ±12 VDC, 82 % efficiency, 110958

Order No.: 25K2116
EAN: 4099891296414
MPN:
110958
E6DW24R12-12
Series: ExD
110958 Deutronic DC/DC Converters Image 1
110958 Deutronic DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
21.7651 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,176.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
21.7651 €

DC converters, type Deutronic Serie E6DW.

Matches 24-pole DiL grid; with extended-range input 2 : 1, PI input filter, controlled single or dual outputs, 500 VDC electrical isolation, sustained short circuit-proof. Output power: 6.0 W. Output tolerance: max. ±2.0 %. Residual ripple (20 MHz): max. 100 mVpp (5.0 V), max. 1.0 % (12/15 V). Temperature coefficient: +0.05 %/°C. Control error on input voltage/load fluctuation: ±0.5 %/single ±0.5 % or dual 1.0 %. Efficiency: to 82 %. Switching frequency: min. 150 kHz. Test voltage: 500 VDC. Operating temperatures: –25 to +71 °C. Dimensions: L 31.8, W 20.3, H 10.2 mm.

DiL packages, input 24 VDC/18 to 36 VDC, type E6DW.

Technical attributes (type, number of outputs, output voltage/output current (± double)): E6DW24R12-12, 2 x OUT, ±12 VDC/±230 mA

Technical specifications
Number of outputs 2
Output current 230 mA
Output voltage DC ±12 VDC
Input voltage AC 18-36 VDC
Power 6 W
efficiency 82 %
Design DIP24
Isolation voltage 500 V
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85043129
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes