110959 | Deutronic

DC converter, 18-36 VDC, 6 W, 2 outputs, ±15 VDC, 82 % efficiency, 110959

Order No.: 25K2118
EAN: 4099891296421
MPN:
110959
E6DW24R15-15
Series: ExD
110959 Deutronic DC/DC Converters Image 1
110959 Deutronic DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
21.7651 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
21.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.7651 €

DC converters, type Deutronic Serie E6DW.

Matches 24-pole DiL grid; with extended-range input 2 : 1, PI input filter, controlled single or dual outputs, 500 VDC electrical isolation, sustained short circuit-proof. Output power: 6.0 W. Output tolerance: max. ±2.0 %. Residual ripple (20 MHz): max. 100 mVpp (5.0 V), max. 1.0 % (12/15 V). Temperature coefficient: +0.05 %/°C. Control error on input voltage/load fluctuation: ±0.5 %/single ±0.5 % or dual 1.0 %. Efficiency: to 82 %. Switching frequency: min. 150 kHz. Test voltage: 500 VDC. Operating temperatures: –25 to +71 °C. Dimensions: L 31.8, W 20.3, H 10.2 mm.

DiL packages, input 24 VDC/18 to 36 VDC, type E6DW.

Technical attributes (type, number of outputs, output voltage/output current (± double)): E6DW24R15-15, 2 x OUT, ±15 VDC/±190 mA

Technical specifications
Number of outputs 2
Output current 190 mA
Output voltage DC ±15 VDC
Input voltage AC 18-36 VDC
Power 6 W
efficiency 82 %
Design DIP24
Isolation voltage 500 V
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes