111035 | Deutronic
DC converter, 18-36 VDC, 10 W, 1 output, 5 VDC, 78 % efficiency, 111035
DC converters, type Deutronic Serie E10ZW.
10 W-DC/DC converter, compliant with EN50011-B (interference emission) and EN61006-6-2 (immunity to interference), RF suppression to EN 55022-A; extended-range input 2 : 1, PI input filter, controlled outputs, electrical isolation 500 VDC, sustained short circuit-proof. ±1.0 %. Residual ripple: 100 mVpp. Control error on load fluctuation: ±1.0 %. Control error on input fluctuation: ±0.2 %. Temperature coefficient: ±0.02 %/°C. Switching frequency: 200 kHz. Operating temperatures: –25 to +71 °C no derating. Package temperature: max. 100 °C. Package: black copper. Dimensions: 50.8 x 25.4 x 10.2 mm.
Input voltage 24 VDC/18 to 36 VDC, type E10ZW24.
Technical attributes (type, output voltage/output current, efficiency): E10ZW24R5, 1 x OUT, 5.0 VDC/2000 mA, 78 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 10 W | |
| efficiency | 78 % | |
| Isolation voltage | 500 V | |
| Length | 25.4 mm | |
| Width | 50.8 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85043129 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |