111036 | Deutronic

DC converter, 18-36 VDC, 10 W, 1 output, 12 VDC, 80 % efficiency, 111036

Order No.: 25K2143
EAN: 4099891296476
MPN:
111036
E10ZW24R12
Series: ExZ
111036 Deutronic DC/DC Converters Image 1
111036 Deutronic DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
33.7484 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3,374.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
33.7484 €

DC converters, type Deutronic Serie E10ZW.

10 W-DC/DC converter, compliant with EN50011-B (interference emission) and EN61006-6-2 (immunity to interference), RF suppression to EN 55022-A; extended-range input 2 : 1, PI input filter, controlled outputs, electrical isolation 500 VDC, sustained short circuit-proof. ±1.0 %. Residual ripple: 100 mVpp. Control error on load fluctuation: ±1.0 %. Control error on input fluctuation: ±0.2 %. Temperature coefficient: ±0.02 %/°C. Switching frequency: 200 kHz. Operating temperatures: –25 to +71 °C no derating. Package temperature: max. 100 °C. Package: black copper. Dimensions: 50.8 x 25.4 x 10.2 mm.

Input voltage 24 VDC/18 to 36 VDC, type E10ZW24.

Technical attributes (type, output voltage/output current, efficiency): E10ZW24R12, 1 x OUT, 12 VDC/830 mA, 80 %

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 830 mA
Width 50.8 mm
Input voltage AC 18-36 VDC
Height 10.2 mm
Isolation voltage 500 V
Length 25.4 mm
Power 10 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes