111172 | Deutronic
DC converter, 9-18 VDC, 6 W, 1 output, 5 VDC, 82 % efficiency, 111172
DC converters, type Deutronic Serie E6UW.
Matches 24-pole DIL grid; with extended-range input 4:1, PI input filter, regulated single or dual outputs, electrical isolation 1500 VDC, sustained short circuit-proof. Output power: 6.0 W. Output tolerance: max. ±1.0 %. Residual ripple (20 MHz): single max. 75 mVpp, dual max. 1.0 % Vpp. Temperature coefficient: +0.05 %/°C. Control error on input voltage fluctuation ±0.5 %, on load fluctuation: single ±0.5 %, dual ±1.0 %. Efficiency: to 82%. Switching rate: min. 200 kHz. Operating temperatures: –25 to +71 °C. Dimensions LxWxH: 31.8 x 20.3 x 10.2 mm.
DiL packages, extended-range input 24 VDC/9.0 to 36 VDC, type E6UW.
Technical attributes (type, number of outputs (OUT), output voltage/output current (± dual)): E6UW24R5, 1 x OUT, 5.0 VDC/1000 mA
Number of outputs | 1 | |
Output current | 1 A | |
Output voltage DC | 5 VDC | |
Input voltage AC | 9-18 VDC | |
Power | 6 W | |
efficiency | 82 % | |
Design | DIP24 | |
Isolation voltage | 500 V | |
Length | 31.8 mm | |
Width | 20.3 mm | |
Height | 10.2 mm |
Country of origin | TW |
Customs tariff number | 85043129 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |