116005 | Deutronic
DC converter, 16-32 VDC, 24 W, 1 output, 12 VDC, 94 % efficiency, 116005
Unit Price (€ / pc.)
24.2998 € *
Available: 25 pcs.
Leadtime: 12 Weeks **
DC voltage regulators, type Deutronic EDR.
Regulated 6.0 to 24 W switching mode regulator, 24-pole DiL grid, extended-range input, not electrically isolated, LC input filter, regulated outputs, sustained short circuit-proof; Output tolerance: ±2.0 %. Control error on load fluctuation: ±0.5 %. Control error on input fluctuation: ±0.5 %. Efficiency: up to 94 %, Operating temperatures: –25 to +71 °C, no derating. Copper package. Dimensions: 32 x 20 x 10 mm.
Technical attributes (type, input voltage range, output voltage/output current): EDR20W24R12, input 16 to 32 VDC, output 12 VDC/1.6 A
Technical specifications
Number of outputs | 1 | |
Output current | 1.6 A | |
Output voltage DC | 12 VDC | |
Input voltage AC | 16-32 VDC | |
Power | 24 W | |
efficiency | 94 % | |
Design | DIP24 | |
Isolation voltage | 1.5 kV | |
Length | 20 mm | |
Width | 32 mm | |
Height | 10 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85043129 |
Original Packaging | Stange mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |