102084 | Deutronic

Table power supply, 12 VDC, 850 mA, 10 W, 102084

Order No.: 24K4826
EAN: 4099891293178
MPN:
102084
DTP10-12
Series: DTP10
102084 Deutronic Desktop Power Supplies
Image may differ
Unit Price (€ / pc.)
103.8156 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
103.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.8156 €

AC adapters, type Deutronic DSP/DTP.

Suitable for use as primary clock mode 10 W plug-in power supply with Schuko-style plug, or as bench power supply with connecting cable on both sides

Bench power supplies with connecting cable on both sides, type DTP 10.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 850 mA
Width 55 mm
Input voltage AC 100-240 VAC
Height 47 mm
Length 85 mm
Power 10 W
efficiency 83 %
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes