1011-239-0605 | DEUTSCH
Plug end housing, for plug housing, 1011-239-0605
Unit Price (€ / pc.)
3.1297 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.9155 €
25 pcs.
2.7132 €
50 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector end housing, 1011-239-0605, DEUTSCH
Automotive connector Caps & Covers, Backshell, Cable exit angle 180°, Black, PA GF, 6 Position, -55-125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug end housing | |
| Suitable for | plug housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |