1011-261-0305 | DEUTSCH
Plug end housing, for socket housing, 1011-261-0305
Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4276 €
25 pcs.
2.2610 €
50 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector end housing, 1011-261-0305, DEUTSCH
Automotive connector Caps & Covers, Backshell, Cable exit angle 180°, Black, PA GF, 3 Position, -55-125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug end housing | |
| Suitable for | socket housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |