2414-002-1886 | DEUTSCH
Lockwasher, for socket housing, 2414-002-1886
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Available in 5 Days: 658 pcs.
Leadtime: 7 Weeks **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
4.0817 €
50 pcs.
3.6652 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealed connector, 2414-002-1886, DEUTSCH
The 2414-002-1886 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This thermoplastic shell is suited for applications where chemicals can damage a connector housing.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
Suitable for | Buchsengehäuse | |
Accessory Type | Sicherungsscheibe |
Download
Logistics
Country of origin | US |
Customs tariff number | 73182100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |