DT12P-BT-YW | DEUTSCH
Sleeve, for socket housing, DT12P-BT-YW
Order No.: 72P2652
EAN: 4099891748647
MPN:
DT12P-BT-YW
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 5 Days: 1,568 pcs.
Leadtime: 12 Weeks **
Sleeve for socket housing, DT12P-BT-YW, DEUTSCH
Automotive connector cap & cover, Boot, Cable exit angle 180°, Yellow, PVC, 12 Position, -29 - 100 °C.
Technical specifications
Suitable for | Buchsengehäuse | |
Accessory Type | Muffe |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |