DT12S-BT-BK | DEUTSCH

Sleeve, 0-13.59 mm, for plug housing, DT12S-BT-BK

Order No.: 59F741
MPN:
DT12S-BT-BK
Series: DT
DT12S-BT-BK DEUTSCH Accessories for Automotive Connectors Image 1
DT12S-BT-BK DEUTSCH Accessories for Automotive Connectors Image 2
DT12S-BT-BK DEUTSCH Accessories for Automotive Connectors Image 3
DT12S-BT-BK DEUTSCH Accessories for Automotive Connectors Image 4
DT12S-BT-BK DEUTSCH Accessories for Automotive Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.1297 €
25 pcs.
2.9155 €
50 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale

Sleeve, DT12S-BT-BK, DEUTSCH

This 12 way plug Sleeve is made of durable plastisol, this slip-on Sleeve is not only aesthetically appealing, but also provides increased protection from dirt, paint overspray, and pressure washing. The plastisol Sleeve is rated from -28°C to +100°C and offers a slip-on design making installation quick and easy.

Technical specifications
Filter Property Value
Product type sleeve
Version 0-13.59 mm
Suitable for plug housing
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15