DT2S-BT-BK | DEUTSCH

Sleeve, for plug housing, DT2S-BT-BK

Order No.: 72P2659
EAN: 4099891748661
MPN:
DT2S-BT-BK
Series: DTM
DT2S-BT-BK DEUTSCH Accessories for Automotive Connectors Image 1
DT2S-BT-BK DEUTSCH Accessories for Automotive Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.7965 €
50 pcs.
2.5228 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealed connector, DT2S-BT-BK, DEUTSCH

The DT2S-BT-BK is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers field proven reliability and rugged quality, also includes optional flange mounting, multi-pin arrangements, and design flexibility.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Suitable for Steckergehäuse
Accessory Type Muffe
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes