Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.3090 €
50 pcs.
1.2019 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve, DT3P-BT, DEUTSCH
This 3 way receptacle Sleeve is made of durable plastisol, this slip-on Sleeve is not only aesthetically appealing, but also provides increased protection from dirt, paint overspray, and pressure washing. The plastisol Sleeve is rated from -28°C to +100°C and offers a slip-on design making installation quick and easy.
Technical specifications
Suitable for | Buchsengehäuse | |
Accessory Type | Muffe |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |