DT4P-L012-GKT | DEUTSCH

Seal, for DT series, DT4P-L012-GKT

Order No.: 59F746
MPN:
DT4P-L012-GKT
Series: DT
DT4P-L012-GKT DEUTSCH Accessories for Automotive Connectors Image 1
DT4P-L012-GKT DEUTSCH Accessories for Automotive Connectors Image 2
DT4P-L012-GKT DEUTSCH Accessories for Automotive Connectors Image 3
DT4P-L012-GKT DEUTSCH Accessories for Automotive Connectors Image 4
DT4P-L012-GKT DEUTSCH Accessories for Automotive Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 5 Days: 1,973 pcs.
Leadtime: 5 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8687 €
50 pcs.
0.7973 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gasket, DT4P-L012-GKT, DEUTSCH

This rugged high quality neoprene gasket form a tight seal between the panel face and connector flange to help keep out destructive elements. This gasket has a thickness of 0.125” and the material meets the UL-94-HBF, Mil-R-6130C, and FMVSS-302 flammability specifications.

Technical specifications
Suitable for DT Serie
Accessory Type Dichtung
Logistics
Country of origin GB
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No