DT8S-BT-BK | DEUTSCH

Sleeve, for plug housing, DT8S-BT-BK

Order No.: 59F744
MPN:
DT8S-BT-BK
Series: DT
DT8S-BT-BK DEUTSCH Accessories for Automotive Connectors Image 1
DT8S-BT-BK DEUTSCH Accessories for Automotive Connectors Image 2
DT8S-BT-BK DEUTSCH Accessories for Automotive Connectors Image 3
DT8S-BT-BK DEUTSCH Accessories for Automotive Connectors Image 4
DT8S-BT-BK DEUTSCH Accessories for Automotive Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2614 €
50 pcs.
1.1662 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve, DT8S-BT-BK, DEUTSCH

This 8 way plug Sleeve is made of durable plastisol, this slip-on Sleeve is not only aesthetically appealing, but also provides increased protection from dirt, paint overspray, and pressure washing. The plastisol Sleeve is rated from -28°C to +100°C and offers a slip-on design making installation quick and easy.

Technical specifications
Suitable for Steckergehäuse
Accessory Type Muffe
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No