DTP4S-BT-EN | DEUTSCH
Sleeve, for plug housing, DTP4S-BT-EN
Order No.: 72P2705
EAN: 4099891748692
MPN:
DTP4S-BT-EN
Unit Price (€ / pc.)
4.8076 € *
Available in 5 Days: 326 pcs. - if ordered today
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4625 €
25 pcs.
4.1650 €
50 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve for plug housing, DTP4S-BT-EN, DEUTSCH
Automotive connector cap & cover, Boot, Cable exit angle 180°, Gray, PVC, 4 Position, -29 - 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Suitable for | plug housing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |