DTV18S-BT-BK | DEUTSCH
Sleeve, for plug housing, DTV18S-BT-BK
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
10 pcs.
5.6644 €
50 pcs.
5.2122 €
100 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve, DTV18S-BT-BK, DEUTSCH
This 18 way plug Sleeve is made of durable plastisol, this slip-on Sleeve is not only aesthetically appealing, but also provides increased protection from dirt, paint overspray, and pressure washing. The plastisol Sleeve is rated from -28°C to +100°C and offers a slip-on design making installation quick and easy.
Technical specifications
Suitable for | Steckergehäuse | |
Accessory Type | Muffe |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |