ZPF000000000138943 | DEUTSCH
Mounting clamp, for automotive connector, ZPF000000000138943
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Mounting clip, ZPF000000000138943, DEUTSCH
Mounting clip, PA GF, Black, -55 - 125 °C [ -67 - 257 °F ].
Technical specifications
Suitable for | Kfz-Steckverbinder | |
Accessory Type | Befestigungsklammer |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |