CAR2SC00 | DEUTSCH

Connector, 2 pole, 1 row, black, CAR2SC00

Order No.: 72P2454
EAN: 4099889459289
MPN:
CAR2SC00
CAR2SC00 DEUTSCH Automotive Power Connectors Image 1
CAR2SC00 DEUTSCH Automotive Power Connectors Image 2
CAR2SC00 DEUTSCH Automotive Power Connectors Image 3
CAR2SC00 DEUTSCH Automotive Power Connectors Image 4
CAR2SC00 DEUTSCH Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
14.3752 € *
Available: 0 pcs.
Available in 5 Days: 163 pcs.
Leadtime: 12 Weeks **
Total Price:
215.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
14.3752 €

Housing for female terminals, CAR2SC00, DEUTSCH

Housing for female terminals, Wire-to-Panel, 2 Position, 10 mm Centerline, Sealable, Black, Panel mount.

Technical specifications
Number of rows 1
Colour schwarz
Pin number 2-polig
Grid 10 mm
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes