DRC12-24PC | DEUTSCH
Socket, 24 pole, straight, 4 rows, black, DRC12-24PC
Unit Price (€ / pc.)
60.7138 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 4 Weeks **
Total Price:
242.86 € *
Price list
Quantity
Price per unit*
4 pcs.
60.7138 €
10 pcs.
50.3965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, DRC12-24PC, DEUTSCH
The DRC12-24PC is a rectangular connector that offers insert arrangements of 24 cavities and accepts size 16 contact with flange mount. Properly wired and mated connection will withstand immersion under three feet of water without loss of electronic qualities or leakage.
Features
- Show no damage when exposed to most fluids used in industrial applications
- Current leakage less than 2 milliamps at 1500 volts AC
- Rectangular, thermoplastic housing
- Jackscrew for mating
- IP68 rating
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 4 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 24-polig | |
Grid | 5.49 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |