DT04-08PB-P004 | DEUTSCH
Socket, 8 pole, straight, 2 rows, black, DT04-08PB-P004
Order No.: 72P2601
EAN: 4099889482423
MPN:
DT04-08PB-P004
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Available in 5 Days: 379 pcs.
Leadtime: 11 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9631 €
50 pcs.
2.6656 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for male terminals, DT04-08PB-P004, DEUTSCH
Housing for male terminals, Wire-to-Wire, 8 Position, 9.12 mm Centerline, Sealable, Black, Wire & Cable, Power & Signal.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 8-polig | |
Grid | 9.12 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan |