DT04-12PC-CE01 | DEUTSCH

Socket, 12 pole, straight, 2 rows, green, DT04-12PC-CE01

Order No.: 72P2607
EAN: 4099889485752
MPN:
DT04-12PC-CE01
Series: DT
DT04-12PC-CE01 DEUTSCH Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
9.2820 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 4 Weeks **
Total Price:
204.20 € *
Price list
Quantity
Price per unit*
22 pcs.
9.2820 €
50 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealed connector, DT04-12PC-CE01, DEUTSCH

The DT04-12PC-CE01 is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers field proven reliability and rugged quality, also includes optional flange mounting, multi-pin arrangements, and design flexibility.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Colour grün
Contact type Buchse
Rated voltage 250 V
Rated current 13 A
Pin number 12-polig
Grid 9.12 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan