DT04-2P-C015 | DEUTSCH

Plug, equipped, 2 pole, straight, 1 row, gray, DT04-2P-C015

Order No.: 36P0010
EAN: 4099889891751
MPN:
DT04-2P-C015
Series: DT
DT04-2P-C015 DEUTSCH Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 143 pcs.
Available in 5 Days: 397 pcs.
Leadtime: 6 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing terminals, DT04-2P-C015, DEUTSCH

Housing for male terminals, Wire-to-wire, 2 Position, 5.46 mm Centerline, Sealable, Gray, Wire & cable, Power & signal, DEUTSCH DT

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version gerade
Additional parts bestückt
Colour grau
Contact type Stecker
Rated voltage 250 V
Rated current 13 A
Pin number 2-polig
Grid 5.46 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes