DT04-6P-C015 | DEUTSCH
Plug, equipped, 6 pole, straight, 3 rows, gray, DT04-6P-C015
Unit Price (€ / pc.)
3.8437 € *
Available: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5343 €
50 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, DT04-6P-C015, DEUTSCH
Housing for male terminals, Wire-to-wire, 6 Position, 9.12 mm Centerline, Sealable, Gray, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | gerade | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stecker | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 6-polig | |
Grid | 9.12 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |