DT06-12SA-CE06 | DEUTSCH
Socket, 12 pole, straight, 2 rows, gray, DT06-12SA-CE06
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 6 Weeks **
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
10 pcs.
4.9504 €
50 pcs.
4.4625 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealed connector, DT06-12SA-CE06, DEUTSCH
The DT06-12SA-CE06 is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers field proven reliability and rugged quality, also includes optional flange mounting, multi-pin arrangements, and design flexibility.
Features
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Wedge locks confirm contact alignment and retention
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 12-polig | |
Grid | 9.12 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan |