DT06-12SC-CE05 | DEUTSCH
Socket, unequipped, 12 pole, straight, 2 rows, green, DT06-12SC-CE05
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 7 Weeks **
Total Price:
11.80 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8048 €
10 pcs.
10.8528 €
50 pcs.
9.7818 €
100 pcs.
8.8060 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, DT06-12SC-CE05, DEUTSCH
Housing for female terminals, Wire-to-wire, 12 Position, 9.12 mm Centerline, Sealable, Green, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | grün | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 12-polig | |
Grid | 9.12 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan |