DT06-3S-C015 | DEUTSCH
Socket, unequipped, 3 pole, straight, 2 rows, gray, DT06-3S-C015
Unit Price (€ / pc.)
2.4752 € *
Available: 31 pcs.
Available in 5 Days: 33,600 pcs.
Leadtime: 6 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2729 €
50 pcs.
2.0587 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, DT06-3S-C015, DEUTSCH
Housing for female terminals, Wire-to-wire, 3 Position, 10.01 mm Centerline, Sealable, Gray, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 3-polig | |
Grid | 10.01 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |